- RS庫存編號:
- 249-3503
- 製造零件編號:
- 1788830000
- 製造商:
- Weidmüller
7 現貨庫存,可於3工作日發貨。
單價 个
HK$106.36
單位 | 每單位 |
---|---|
1 - 4 | HK$106.36 |
5 + | HK$95.73 |
- RS庫存編號:
- 249-3503
- 製造零件編號:
- 1788830000
- 製造商:
- Weidmüller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Weidmuller Waterproof industrial connectors metal housing is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 20
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 20
規格
Attribute | Value |
---|---|
Type | Base Housing |
Thread Size | M20 |
Mounting Type | Cable Mount |
Body Orientation | Side Entry |