Power Connectors
Heavy Duty Power Connector Housings & Hoods
Molex 93601 Heavy Duty Power Connector, M20 Thread
RS庫存編號:
250-2000
製造零件編號:
936010687
製造商:
Molex
查看此類別
4 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$97.51
單位
每單位
1 - 1
HK$97.51
2 - 99
HK$94.33
100 - 249
HK$90.42
250 - 499
HK$86.51
500 +
HK$81.85
RS庫存編號:
250-2000
製造零件編號:
936010687
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 936010687
相容
符合聲明
COO (Country of Origin):
CN
The Molex standard single lever hood made by die-cast aluminium with polyester powder coating and available in grey color.
Thread size M20
Metric thread type
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Type
STD
Series
93601
Thread Size
M20
Size
3A
Body Orientation
Side Entry
Contact Material
Aluminium Alloy