- RS庫存編號:
- 250-2079
- 製造零件編號:
- 936012743
- 製造商:
- Molex
5 現貨庫存,可於3工作日發貨。
單價 个
HK$239.37
單位 | Per unit |
1 - 9 | HK$239.37 |
10 - 99 | HK$231.72 |
100 - 249 | HK$222.18 |
250 - 499 | HK$212.63 |
500 + | HK$201.01 |
- RS庫存編號:
- 250-2079
- 製造零件編號:
- 936012743
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Thread Size | M32 |
Size | 16B |
Body Orientation | Side Entry |
Contact Material | Aluminium Alloy |