Power Connectors
Heavy Duty Power Connector Inserts & Modules
Molex Heavy Duty Power Connector Module, 80A, Female, 93601 Series, 4 Contacts
RS庫存編號:
250-1922
製造零件編號:
936010197
製造商:
Molex
查看此類別
200 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$251.61
單位
每單位
1 - 9
HK$251.61
10 - 99
HK$243.43
100 - 249
HK$233.52
250 - 499
HK$223.42
500 +
HK$211.27
RS庫存編號:
250-1922
製造零件編號:
936010197
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 936010197
相容
符合聲明
COO (Country of Origin):
CN
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 4 poles.
Temperature range operating -40° to +125°C
Female insert
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Current Rating
80A
Gender
Female
Series
93601
Type
Screw Terminal Insert
For Use With
Electronic Machinery
Number of Contacts
4
Contact Plating
Silver
Contact Material
Copper Alloy