Power Connectors
Heavy Duty Power Connector Inserts & Modules
Molex Heavy Duty Power Connector Module, 16A, Male, Copper Alloy Series, 16 Contacts
RS庫存編號:
250-1953
製造零件編號:
936010259
製造商:
Molex
查看此類別
76 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$127.65
單位
每單位
1 +
HK$127.65
RS庫存編號:
250-1953
製造零件編號:
936010259
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 936010259
相容
符合聲明
COO (Country of Origin):
CN
The Molex male spring terminal insert composed of copper alloy with silver plating. Product has 2 rows and 16 number of poles.
Stripping length 9 to 11 mm
Operating temperature range -40°C to +125°C
Wire size 14-26 AWG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Current Rating
16A
Gender
Male
Series
Copper Alloy
Type
Spring Terminal Insert
For Use With
Electronic Machinery
Number of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy