Power Connectors
Heavy Duty Power Connector Inserts & Modules
Molex Heavy Duty Power Connector Module, 16A, Female, 93601 Series, 16 Contacts
RS庫存編號:
250-1956
製造零件編號:
936010263
製造商:
Molex
查看此類別
107 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$143.21
單位
每單位
1 - 9
HK$143.21
10 - 24
HK$138.71
25 - 49
HK$136.37
50 +
HK$131.87
RS庫存編號:
250-1956
製造零件編號:
936010263
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 936010263
相容
符合聲明
COO (Country of Origin):
CN
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 16 poles.
Temperature range operating -40° to +125°C
Female insert
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Current Rating
16A
Gender
Female
Series
93601
Type
Screw Terminal Insert
For Use With
Electronic Machinery
Number of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy