Power Connectors
Heavy Duty Power Connector Inserts & Modules
Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series, 24 Contacts
RS庫存編號:
250-1963
製造零件編號:
936010295
製造商:
Molex
查看此類別
19 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$216.48
單位
每單位
1 - 9
HK$216.48
10 - 24
HK$209.70
25 +
HK$206.21
RS庫存編號:
250-1963
製造零件編號:
936010295
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 936010295
相容
符合聲明
COO (Country of Origin):
CN
The Molex male push-in terminal insert composed of copper alloy with silver plating. It has 24 poles and available in grey color.
Stripping length 9 to 11 mm
Operating temperature range -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Current Rating
16A
Gender
Male
Series
93601
Type
Push-in Terminal Insert
For Use With
Electronic Machinery
Number of Contacts
24
Contact Material
Copper Alloy
Contact Plating
Silver