- RS庫存編號:
- 182-9930
- 製造零件編號:
- 1411490
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/7/1發貨,3 工作日送達。
單價 个
HK$1,101.53
單位 | Per unit |
1 - 24 | HK$1,101.53 |
25 - 74 | HK$1,057.47 |
75 + | HK$1,013.41 |
- RS庫存編號:
- 182-9930
- 製造零件編號:
- 1411490
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
EVO connector set, B24, metal housing, consisting of sleeve housing, panel mounting base, EVO screw connection, pin contact insert, socket contact insert
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Gender | Female, Male |
Series | HC |
Type | Connector Set |
Voltage Rating | 500 V |
Thread Size | M32 |
Pole Format | 24 + PE |
Manufacturer Size Code | B24 |
Body Orientation | Side Entry |