- RS庫存編號:
- 197-4810
- 製造零件編號:
- PL184X-41-4
- 製造商:
- Amphenol Industrial
- RS庫存編號:
- 197-4810
- 製造零件編號:
- PL184X-41-4
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol Powerlok connector PL184X-41 is a 4POS plug for 4mm² cable with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 40A |
Gender | Female to Male |
Series | PL084X |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Straight |
Range | PowerLok |