- RS庫存編號:
- 204-2299
- 製造零件編號:
- 70.310.0640.0
- 製造商:
- Wieland
- RS庫存編號:
- 204-2299
- 製造零件編號:
- 70.310.0640.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland male insert plug has 6 poles plus ground, has current rating up to 16 A. It is available in grey colour.
Operating temperature range is from -40 °C to 120 °C
V0 In flammability class according to UL94
It has wire protection with protective contact
It is SA, RU and VDE approved
V0 In flammability class according to UL94
It has wire protection with protective contact
It is SA, RU and VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | BAS STS |
Type | Male insert |
Mounting Type | Panel Mount |
Voltage Rating | 500 V |
Manufacturer Size Code | 6 |
Body Orientation | Straight |
Series Number | Revos BASIC |