- RS庫存編號:
- 204-2359
- 製造零件編號:
- 92.050.6953.1
- 製造商:
- Wieland
當前暫無庫存,可於2024/7/2發貨,3 工作日送達。
已增加
單價 个 (以毎盒:20)
HK$214.159
單位 | Per unit | Per Box* |
20 - 80 | HK$214.159 | HK$4,283.18 |
100 + | HK$192.743 | HK$3,854.86 |
* 參考價格 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 204-2359
- 製造零件編號:
- 92.050.6953.1
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland GST18i3 H-distributor is a 5 pole distributor having 1 input and 3 output. It is available in black colour and housing is made up of polyamide.
It is SA, KEMA KEUR, RU and VDE certified
IP20 protection class
Maximum temperature up to 100 °C
IP20 protection class
Maximum temperature up to 100 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Current Rating | 20A |
Gender | Female |
Series | GST18i5 |
Type | H-distributor |
Mounting Type | Surface Mount |
Voltage Rating | 250 V ac, 400 V ac |
Manufacturer Size Code | GST18i5 |
Body Orientation | Straight |
Series Number | GST18I5V 3P1 B V |