- RS庫存編號:
- 841-2170
- 製造零件編號:
- 11126001503
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 841-2170
- 製造零件編號:
- 11126001503
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
Bulkhead mount versions available
Han-Yellock Range
規格
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han-Yellock |
Thread Size | M40 |
Body Orientation | Side Entry |
IP Rating | IP65, IP67 |
Series Number | 1112600 |