- RS庫存編號:
- 735-188
- 製造商:
- RS PRO
- RS庫存編號:
- 735-188
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
RS Pro Hex RS Pro Hex Keys
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Our RS Pro range of hex keys are made up from a chrome vanadium steel construction, ensuring optimal strength and a long tool shelf life
Our range features options that are with or without a ball end, which allows users to screw at an angle
Make use of both ends of the hex key
Chemically blackened finish
High quality, L shaped hex keys
Long and short arm options across the range
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Our range features options that are with or without a ball end, which allows users to screw at an angle
Make use of both ends of the hex key
Chemically blackened finish
High quality, L shaped hex keys
Long and short arm options across the range
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
規格
Attribute | Value |
---|---|
Imperial or Metric | Imperial |
Number of Pieces | 1 |
Hex Key Size | 7/64in |
Shape | L |
Short or Long Arm | Long |
Material | Chrome Vanadium Steel |