Screwdrivers, Hex & Torx Keys
Hex Keys
SAM 6 piece L Shape Metric Hex Key, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
RS庫存編號:
282-8604
製造零件編號:
60-PTJ17MM
製造商:
SAM
N
查看所有Hex Keys
當前暫無庫存,可於2024/8/9發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$967.84
單位
每單位
1 +
HK$967.84
RS庫存編號:
282-8604
製造零件編號:
60-PTJ17MM
製造商:
SAM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 3386
Datasheet - 60-PTJ17MM
不適用
符合聲明
COO (Country of Origin):
CN
The SAM Hex Key set includes a module of 6 flat male keys with L shaped handle. It consist of foam module for L shaped male 6 flat keys.
Equipped with a long arm and a short arm
Burnished finish
Attribute
Value
Product Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
6
Hex Key Size
2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Shape
L