Pinet Raw Stainless Steel Spring with a Spring Loaded Pin, 60 mm x 35 mm x 1 mm
- RS庫存編號:
- 183-1638
- 製造零件編號:
- 7113560
- 製造商:
- Pinet
小計(1 套)*
HK$388.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | HK$388.40 |
* 參考價格
- RS庫存編號:
- 183-1638
- 製造零件編號:
- 7113560
- 製造商:
- Pinet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Spring Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Spring | |
| Closing Type | Spring | |
| Length | 60mm | |
| Width | 35 mm | |
| Thickness | 1mm | |
| Pin Style | Spring Loaded | |
| Finish | Raw | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Spring Hinge | ||
Material Stainless Steel | ||
Hinge Type Spring | ||
Closing Type Spring | ||
Length 60mm | ||
Width 35 mm | ||
Thickness 1mm | ||
Pin Style Spring Loaded | ||
Finish Raw | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
- COO (Country of Origin):
- FR
Opening spring force:
M(0°): 0.11 N.m / M(90°): 0.09 N.m / M(180°): 0.07 N.m
相关链接
- Pinet Raw Steel Spring with a Spring Loaded Pin, 240 mm x 40 mm x 1.5 mm
- Pinet Raw Steel Spring with a Spring Loaded Pin, 180 mm x 40 mm x 1.5 mm
- Pinet Raw Steel Spring with a Spring Loaded Pin, 12 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 24 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 12 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 180 mm x 4 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm