RS PRO Zinc Plated Zinc Plated Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS庫存編號:
- 726-4096
- Distrelec 貨號:
- 304-17-707
- 製造商:
- RS PRO
可享批量折扣
小計(1 包,共 2 件)*
HK$133.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 606 件從 2026年5月25日 起發貨
- 加上 240 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$66.90 | HK$133.80 |
| 10 - 18 | HK$64.20 | HK$128.40 |
| 20 - 78 | HK$61.55 | HK$123.10 |
| 80 - 398 | HK$60.20 | HK$120.40 |
| 400 + | HK$49.55 | HK$99.10 |
* 參考價格
- RS庫存編號:
- 726-4096
- Distrelec 貨號:
- 304-17-707
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Zinc Plated Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Length | 50mm | |
| Closing Type | Spring | |
| Width | 50 mm | |
| Thickness | 2mm | |
| Pin Style | Spring Loaded | |
| Fixing Hole Size | 5.2 to 4.2 mm² | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Zinc Plated Steel | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Length 50mm | ||
Closing Type Spring | ||
Width 50 mm | ||
Thickness 2mm | ||
Pin Style Spring Loaded | ||
Fixing Hole Size 5.2 to 4.2 mm² | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Piano Style Hinge, 50 mm x 50 mm x 2 mm
This RS PRO piano hinge is an excellent choice when you need to install a door or window. It will support heavy loads efficiently with minimal noise as the long, narrow design helps to distribute weight evenly.
The spring-loaded mechanism on the hinge will hold your door in the open position. This makes it particularly suitable for windows and doors to high-traffic areas or to a room where you will need quick access. The stainless steel material offers corrosion resistance and durability to ensure a long service life.
This product is ideal for mounting windows and doors both in and outdoors. As it's compliant with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 electrostatic control standards, you can be assured that this product is safe for any environment.
Features and Benefits
相关链接
- RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO Zinc Plated Steel Piano with a Spring Loaded Pin, 160 mm x 46 mm x 1.5 mm
- RS PRO Zinc Plated Steel Piano with a Spring Loaded Pin, 75 mm x 20 mm x 0.7 mm
- RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 160 mm x 46 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO Stainless Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 4 mm x 1.5 mm