- RS庫存編號:
- 230-9797
- 製造零件編號:
- TX-EXTEND
- 製造商:
- Turck
當前暫無庫存,可於2025/1/20發貨,3 工作日送達。
單價 个
HK$1,538.66
單位 | Per unit |
1 + | HK$1,538.66 |
- RS庫存編號:
- 230-9797
- 製造零件編號:
- TX-EXTEND
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Turck plug-in extension module is a bus extension for mechanical adaptation for using the plug-in module TX-IOXX03. The expansion slot can be used for another plug-in module. It is approved by CE, cULus, Class 1, Div. 2, and has operating temperature range from -20 °C to +60 °C.
IP20 rated
For use with TX504 and TX705 HMIs
Ambient temperature from -20 to +60 °C
For use with TX504 and TX705 HMIs
Ambient temperature from -20 to +60 °C
規格
Attribute | Value |
---|---|
Accessory Type | Plug-in Expansion Module |
Series | TX HMI/PLC |