Siemens Protective Cover Protective Cover For Use With HMI TP 170B, TP 177micro, TP 270 6, TP 277 6, TP 170Micro, TP

小計(1 件)*

HK$2,286.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,286.80

* 參考價格

RS庫存編號:
746-5331
製造零件編號:
6AV6574-1AE00-4AX0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Protective Cover

Product Type

Protective Cover

For Use With HMI

TP 170B, TP 177micro, TP 270 6, TP 277 6, TP 170Micro, TP 170A, MP 270 6 In, TP 177B, TP 070, TP 177A

For Use With PLC

S7-200/-300/-400

IP Rating

IP65

Hazardous Area Certification

NO

Standards/Approvals

CE mark

Communication Protocol

I/O

Series

SIMATIC 170

COO (Country of Origin):
DE

Siemens Protective Cover, For Use With HMI: Mobile Panel 177, Mobile Panel 270 - 6AV6574-1AE00-4AX0


This protective cover is designed for various HMI touch devices including the TP 070, TP 170A/B, TP 177, and Mobile Panel 270. Crafted from durable plastic, it provides a robust shield for your equipment, ensuring optimum functionality in challenging environments. The cover dimensions include a width of 242.3mm, height of 186.3mm, and a thickness of 10mm, accommodating both landscape and portrait installation formats. Its IP65 rating guarantees excellent resistance against dust and water ingress.

Features & Benefits


• Designed specifically for multiple Siemens HMI models

• Provides protection against environmental contaminants

• Allows mounting in both portrait and landscape formats

• Lightweight design at only 750g for easy installation

Applications


• Used with Mobile Panel 177 for enhanced durability

• Compatible with TP 170A and TP 170B for secure usage

• Ideal for TP 177 micro devices in industrial settings

• Perfect for protecting Mobile Panel 270 during operations

• Suitable for TP 270 6” touch

What is the level of environmental protection offered by this cover?


The cover is rated IP65, providing a robust barrier against dust and water, making it suitable for various industrial applications.

Can it withstand extreme temperatures during operations?


Yes, it functions effectively within a temperature range of -40°C to 80°C, ensuring reliability in harsh conditions.

How does the design support different installation preferences?


It accommodates both portrait and landscape mounting formats, giving flexibility for user-specific setups whilst maintaining structural integrity.

What types of protective covers are included in the delivery?


The delivery consists of two cover frames, two base frames, and two protective covers in both moulded and smooth designs, enhancing versatility for different models.

SIMATIC Panel-Accessories


Accessories for Panels

Siemens SIMATIC 170 Series Panels


The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

相关链接