PLCs, HMIs & Industrial Computing
HMI Accessories
Siemens Memory Card for use with Various HMIs
RS庫存編號:
746-5549
製造零件編號:
6AV6671-1CB00-0AX2
製造商:
Siemens
查看所有HMI Accessories
10 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$1,227.90
單位
每單位
1 +
HK$1,227.90
RS庫存編號:
746-5549
製造零件編號:
6AV6671-1CB00-0AX2
製造商:
Siemens
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Siemens Memory Card
The Siemens HMI memory card is used for mobile panels with SD card slots. It is made up of plastic.
Features and Benefits
Operating temperature ranges between 0°C and 50°C
Memory size is 128MB
Current consumption is 60mA
Applications
Mobile panel177
Mobile panel277
Mobile panel377
Attribute
Value
Accessory Type
Memory Card
For Use With HMI
C7-635, Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP/TP 177B, OP/TP 277