- RS庫存編號:
- 902-8713
- 製造零件編號:
- CCS1H8V
- 製造商:
- Hoffman Enclosures
此產品已停售
- RS庫存編號:
- 902-8713
- 製造零件編號:
- CCS1H8V
- 製造商:
- Hoffman Enclosures
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
COMPACT Pendant Arm System
Designed for use with INLINE™ HMI Enclosures, the Series 1 COMPACT™ Pendant Arm provides a flexible and easy-to-use method for mounting and positioning small or light weight HMI controls and instruments. The COMPACT Pendant Arm is easily attached to a machine or wall and moves both horizontally and vertically.
Cast aluminum and extruded aluminum tube
Internal braking mechanism (vertical motion only) prevents downward free-fall motion when locked
Easily removable snap-on cover provides access to wire containment channel
Adjustable enclosure mounting
Enclosure mounting plate can be rotated, tilted and locked into desired position
Internal braking mechanism (vertical motion only) prevents downward free-fall motion when locked
Easily removable snap-on cover provides access to wire containment channel
Adjustable enclosure mounting
Enclosure mounting plate can be rotated, tilted and locked into desired position
Hoffman HMI's
規格
Attribute | Value |
---|---|
Accessory Type | Pendant Arm |
For Use With HMI | COMPACT™ Pendant Arm Series 1, INLINE™ HMI Enclosures |
Application | Industrial |
Special Features | 800 mm Length, Cast Aluminium, Easily Removable Snap-On Cover Provides Access to Wire Containment Channel, Extruded Aluminium Tube, Horizontal Motion, Vertical Motion |