- RS庫存編號:
- 904-8408
- 製造零件編號:
- DM160221
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 904-8408
- 製造零件編號:
- DM160221
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MTCH112 Capacitive Touch/Proximity Sensor Development Kit
The MTCH112 Development Kit from Microchip provides a simple to use platform for evaluating the MTCH112 Capacitive Touch Controller featuring Microchips mTouch™ technology. The kit consists of a controller board and two differing proximity sensor daughter boards with which users can quickly assemble a ready-made capacitive touch/proximity sense demonstration.
The kit has dedicated Graphical User Interface (GUI) with which a variety of capacitive touch and sense applications can be investigated. The controller board is connected to a host PC via a DV164122 PICKit Serial Analyser (not included).
The controller board is flexible in that it can be used in conjunction with sensors other than the supplied sensor boards. Users can simply connect their sensors under test to the controller board header.
The kit has dedicated Graphical User Interface (GUI) with which a variety of capacitive touch and sense applications can be investigated. The controller board is connected to a host PC via a DV164122 PICKit Serial Analyser (not included).
The controller board is flexible in that it can be used in conjunction with sensors other than the supplied sensor boards. Users can simply connect their sensors under test to the controller board header.
Features
Dedicated GUI for Real-Time Data and Device Configuration
Adjustable Sensitivity
Adjustable Response Time
Power Consumption Management
LED Touch Indication
Proximity Sensors Included
Adjustable Sensitivity
Adjustable Response Time
Power Consumption Management
LED Touch Indication
Proximity Sensors Included
Kit Contents
1 x MTCH112 Controller Board
1 x Dual Proximity Sensor Board
1 x Single Proximity Sensor Board with Guard Sensing
1 x USB Cable
1 x Dual Proximity Sensor Board
1 x Single Proximity Sensor Board with Guard Sensing
1 x USB Cable
Note
A PICKit Serial Analyser (Microchip part DV164122) is needed to connect the kit to a host PC and needs to be purchased separately.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Human Machine Interface (HMI), Microchip
規格
Attribute | Value |
---|---|
User Interface | Capacitive Touch |
Kit Classification | Evaluation Kit |
Kit Name | MTCH112 |