小計(1 件)*
HK$6,396.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,396.60 |
* 參考價格
- RS庫存編號:
- 159-069
- 製造零件編號:
- 6GT2831-6CA60
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Manufacturer Series | 6GT2831 | |
| Manufacturer Part No. | 6GT2831-6CA60 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Manufacturer Series 6GT2831 | ||
Manufacturer Part No. 6GT2831-6CA60 | ||
- COO (Country of Origin):
- DE
The Siemens access control reader is designed with a robust operational range of 0.125 to 13.56 MHz, supporting a multitude of protocols including ISO 15693 and ISO 14443 A/B. It features a maximum transfer rate of 424 kbit/s via radio transmission, ensuring swift and efficient communication. The device operates within a temperature range of -25 to +55 °C, offering versatility for various environments.
Multitag capability for simultaneous reading of transponders
IP65 front protection against dust and water ingress
Supports USB 2.0 and RS232 communication interfaces
Three-colour LED display for clear operational indication
Shock resistant withstanding acceleration up to 300 m/s²
IP65 front protection against dust and water ingress
Supports USB 2.0 and RS232 communication interfaces
Three-colour LED display for clear operational indication
Shock resistant withstanding acceleration up to 300 m/s²
相关链接
- Siemens Control Unit 2 A, SINAMICS G120 CONTROL UNIT Series
- Siemens Control Unit 500 mA, SINAMICS G120 CONTROL UNIT Series
- Siemens 3RW5980 Series Control Unit
- Siemens Control Unit
- Siemens 3RW59 Series Control Unit, 110 → 250 V
- Siemens Sitrans Series RD150 Display Unit -
- Siemens S 588 Series Display Unit -
- Siemens 3RW5980 Series Control Unit for Use with Screw Terminals