Turck TXF700 HMI Series Touch-Screen HMI Display - 21 in, TFT Display
- RS庫存編號:
- 227-4711
- 製造零件編號:
- TXF721-00VP20
- 製造商:
- Turck
小計(1 件)*
HK$49,220.79
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年7月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$49,220.79 |
* 參考價格
- RS庫存編號:
- 227-4711
- 製造零件編號:
- TXF721-00VP20
- 製造商:
- Turck
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Turck | |
| Manufacturer Series | TXF700 HMI | |
| Display Type | TFT | |
| Manufacturer Part No. | TXF721-00VP20 | |
| Display Size | 21 in | |
| 選取全部 | ||
|---|---|---|
品牌 Turck | ||
Manufacturer Series TXF700 HMI | ||
Display Type TFT | ||
Manufacturer Part No. TXF721-00VP20 | ||
Display Size 21 in | ||
- COO (Country of Origin):
- IT
The Turck TXF700 HMI Product Series in IP67 has 21 Display with TX VisuPro Runtime. It has metal Housing with full IP67 Protection, Glass Front with Capacitive Touch.
21" TFT widescreen colour display
LED backlight
1920 x 1080 pixel resolution
16 M colours
Capacitive touch screen, multi-touch and gesture control
1 RJ45 PoE Ethernet Port 10/100 Mbps
1 USB host port
Wi-Fi functionality as an access point/client
Integrated temperature sensor and 3-axis accelerometer
Front RGB LED
Integrated beeper
LED backlight
1920 x 1080 pixel resolution
16 M colours
Capacitive touch screen, multi-touch and gesture control
1 RJ45 PoE Ethernet Port 10/100 Mbps
1 USB host port
Wi-Fi functionality as an access point/client
Integrated temperature sensor and 3-axis accelerometer
Front RGB LED
Integrated beeper
相关链接
- Turck TXF700 HMI Series Touch-Screen HMI Display - 7 in, TFT Display
- Turck TXF700 HMI Series Touch-Screen HMI Display - 10 in, TFT Display
- Turck TXF700 HMI Series Touch Screen HMI - 15 in, TFT Display
- Turck TXF700 HMI Series Touch-Screen HMI Display - 5 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21 in, TFT Display
- Turck TX700 HMI/PLC Series Touch-Screen HMI Display - 7 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch-Screen HMI Display - 7 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch-Screen HMI Display - 15 in, TFT Display