- RS庫存編號:
- 704-3852
- 製造零件編號:
- NQ5-MQ000-B
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 704-3852
- 製造零件編號:
- NQ5-MQ000-B
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
NQ5 Series 5.7" Touchscreen Terminals
2 USB ports for easy project updates using a simple USB stick or USB cable
In addition to the touch screen, 6 function keys on the right side enable quick activation of the most frequently used functions
Plotted trend graphs can be displayed for a graphical representation of data. The trend can show real time and historical (logged) data with a timebased axis
Alarms are shown on the screen with their actual status and text message. For each alarm you can define the condition and priority and if it needs to be logged so that you can create a history of occurred alarms
Texts can be defined in nine different languages
With the NQ software you can easily design screens showing 3D-buttons and sharp colour graphics
Software NQ-Designer can be downloaded for free from Omron website
In addition to the touch screen, 6 function keys on the right side enable quick activation of the most frequently used functions
Plotted trend graphs can be displayed for a graphical representation of data. The trend can show real time and historical (logged) data with a timebased axis
Alarms are shown on the screen with their actual status and text message. For each alarm you can define the condition and priority and if it needs to be logged so that you can create a history of occurred alarms
Texts can be defined in nine different languages
With the NQ software you can easily design screens showing 3D-buttons and sharp colour graphics
Software NQ-Designer can be downloaded for free from Omron website
Omron NQ Series
The NQ series comes in different display sizes and in a color and monochrome version. All of them display clear and sharp pictures, buttons, text and graphs on a modern touch screen.All versions have two USB ports and in addition to the touch screen, a minimum of five function keys on the right side enable quick activation of the most often used functions.The 3.5 colour TFT model brings the world of Windows into a low-end HMI, including 3D buttons and vivid colour graphics.
規格
Attribute | Value |
---|---|
Manufacturer Series | NQ5 |
Display Type | STN LCD |
Display Resolution | 320 x 240pikseli |
Port Type | RS232, RS422, RS485 |
Onboard Memory | 8 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Depth | 50mm |
Dimensions | 195 x 142 x 50 mm |
Length | 195mm |
Maximum Operating Temperature | +50°C |
Width | 142mm |
Minimum Operating Temperature | 0°C |