- RS庫存編號:
- 847-8931
- 製造零件編號:
- XV-152-D4-57TVRG-10
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 847-8931
- 製造零件編號:
- XV-152-D4-57TVRG-10
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
XV Series HMI Touch Panels
The XV touch screen operator panel range from Eaton is ideal for applications requiring extensive connectivity. The XV range has been designed with OEMs in mind featuring an attractive bezel and slim and lightweight housing.
Part of the visualisation solutions with the SmartWire-DT Communication system
Offers a touch panel with integrated PLC technology
Available in a range of sizes from 3.5" and 10.4" touchscreen
Flush mounting
TFT display type
64000 colours
Zero maintenance battery service life with 10 years backup
Operating system: Windows CE 5.0 (licence included)
Offers a touch panel with integrated PLC technology
Available in a range of sizes from 3.5" and 10.4" touchscreen
Flush mounting
TFT display type
64000 colours
Zero maintenance battery service life with 10 years backup
Operating system: Windows CE 5.0 (licence included)
Eaton Smartwire HMI's With Integrated PLC
規格
Attribute | Value |
---|---|
Manufacturer Series | XV-152 |
Display Type | TFT |
Manufacturer Part No. | XV-152-D4-57TVRG-10 |
Display Resolution | 640 x 480pixels |
Number of Ports | 3 |
Port Type | Ethernet, RS232, RS485 |
Processor Speed | 400MHz |
Onboard Memory | 125 (NVRAM) kB, 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP20, IP65 |
Minimum Operating Temperature | 0°C |
Display Size | 5.7 in |
Width | 156mm |
Length | 212mm |
Depth | 53mm |
Dimensions | 212 x 156 x 53 mm |
Maximum Operating Temperature | +50°C |
Display Colour | Colour |