YALE 3 m 1 t Hoist, CPVF10-4TH3MCB

小計(1 件)*

HK$25,711.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年12月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$25,711.60

* 參考價格

RS庫存編號:
254-2617
製造零件編號:
CPVF10-4TH3MCB
製造商:
YALE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

YALE

Product Type

Hoist

Lifting Height

3m

Motor Lifting Speed

4m/min

Motor Operating Voltage

400V

Number of Chains

1

Standards/Approvals

No

Load Capacity

1t

COO (Country of Origin):
DE

YALE 1000kg 3-phase Electric Chain Hoist


The Yale electric chain hoist has service-friendly modular design enables easy access to all critical parts for time-saving maintenance and periodic inspections. The electromagnetic spring pressure brake is maintenance-free and features a pre-set gap. It is easily accessible to inspect the gap during the periodic maintenance. It is normally-closed with the braking force applied by the pressure springs and holds the load safely even in the event of a power failure.

Power movement and limit switches

Overload protection

Integrated limit switch for the highest and lowest hook position

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。