Single Core Cable
Hook Up Wire
Nexans KY30 Series Green 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation
RS庫存編號:
192-3976
製造零件編號:
EPDX 00 KY30-05 VERT
製造商:
Nexans
查看所有Hook Up Wire
13 現貨庫存,可於3工作日發貨。
Add to Basket
卷
添加到購物車
即時庫存查詢
添加到收藏夾
單價 毎卷:250 米
HK$714.40
卷
每卷
每米*
1 - 19
HK$714.40
HK$2.858
20 +
HK$678.70
HK$2.715
* 參考價格
RS庫存編號:
192-3976
製造零件編號:
EPDX 00 KY30-05 VERT
製造商:
Nexans
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Cable Selection Guide
相容
符合聲明
COO (Country of Origin):
FR
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
Low shrinkage upon contact with a soldering iron
Stranded annealed tinned copper wires
Flexible cable
RoHS
Standards
NFC 32070 / C2
Attribute
Value
Cross Sectional Area
0.33 mm²
Sheath Colour
Green
Cable Shape
Single Core
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
250m
Insulation Material
PVC
European Harmonised Code
H07Z-R
Outer Diameter
1.45mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Series
KY30
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.25 mm