- RS庫存編號:
- 209-4827
- 製造商:
- RS PRO
可供預購。
已增加
單價 毎卷:50 米
HK$139.81
Reel(s) | Per Reel | Per Metre* |
1 - 49 | HK$139.81 | HK$2.796 |
50 - 249 | HK$138.09 | HK$2.762 |
250 + | HK$113.64 | HK$2.273 |
* 參考價格 |
- RS庫存編號:
- 209-4827
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Kynar™ Wrapping Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and devices. Supplied with a Kynar insulation, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Kynar sheath insulation
• Silver plated copper
• Temperature range: -20°C to +130°C
• Resists run back when soldering
• Supplied on a 50 m reel
• Silver plated copper
• Temperature range: -20°C to +130°C
• Resists run back when soldering
• Supplied on a 50 m reel
What is hookup wire?
Silver-plated copper solid conductor with Kynar™ insulation.
What is hook up wire used for?
Voltage rating 150V r.m.s.
Temperature range: -20°C → +130°C
Resists run back when soldering
Temperature range: -20°C → +130°C
Resists run back when soldering
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Note
Not suitable for use with the cut-strip-wrap bit and sleeve sets.
規格
Attribute | Value |
---|---|
Cross Sectional Area | 0.05 mm² |
Sheath Colour | White |
American Wire Gauge | 30 AWG |
Cable Shape | Single Core |
Core Strands | 1/0.25 mm |
Length | 50m |
Insulation Material | Kynar |
Outer Diameter | 0.5mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |
Conductor Material | Silver Plated Copper |
Standards Met | RoHS Compliant |
Series | Kynar |
Insulation Wall Thickness | 0.5mm |
Size of Strands | 0.25 mm |
Number of Strands | 1 |