Huber+Suhner Radox 125 Series Black 0.34 mm² Hook Up Wire, 22 AWG, Single, Polyolefin Cross-linked EI5 Insulation
- RS庫存編號:
- 283-3386
- 製造零件編號:
- RXL 125 0.34MM2 BK
- 製造商:
- Huber+Suhner
當前暫無庫存,可於2024/7/8發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$13.384
單位 | Per unit | Per Pack* |
5 - 5 | HK$13.384 | HK$66.92 |
10 - 20 | HK$12.652 | HK$63.26 |
25 - 45 | HK$12.012 | HK$60.06 |
50 + | HK$11.418 | HK$57.09 |
* 參考價格 |
- RS庫存編號:
- 283-3386
- 製造零件編號:
- RXL 125 0.34MM2 BK
- 製造商:
- Huber+Suhner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
規格
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
American Wire Gauge | 22 AWG |
Core Strands | Single |
Insulation Material | Polyolefin Cross-linked EI5 |
Series | Radox 125 |