- RS庫存編號:
- 360-0574
- 製造零件編號:
- 570.052.68
- 製造商:
- Werma
2 在3 工作日內發貨 (海外庫存)
29 在4 工作日內發貨 (海外庫存)
單價 个
HK$1,495.04
單位 | Per unit |
1 + | HK$1,495.04 |
- RS庫存編號:
- 360-0574
- 製造零件編號:
- 570.052.68
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
WERMA Large Signal Horn with Continuous Tone, 108dB, 230V AC - 570.052.68
If you need to alert everyone in the area of potential danger or malfunction, choose this 108 decibel (dB) horn from WERMA. It's loud enough to let all occupants of a room or enclosure know when a system error has occurred, increasing safety and allowing shut-down and repair procedures to begin more rapidly. The horn has a trumpet design that's best faced downwards to deliver a high-impact alert. It takes a 230V current and delivers a clear alarm sound that's unmistakable. This horn's tough thermoplastic housing withstands temperatures from -20°C to +60°C, meaning you can use it in extreme conditions and outdoors.
Features and Benefits
• ABS (acrylonitrile butadiene styrene) plastic housing is durable and built to last
• Grey body colour
• Satisfies safety and environmental requirements for Conformité Européenne (CE) certification
• Grey body colour
• Satisfies safety and environmental requirements for Conformité Européenne (CE) certification
Applications
• Mechanical engineering
• Machine safety
• Plant engineering
• Machine safety
• Plant engineering
Is this horn easy to install?
The horn is designed for installation on a wall, which is done using two screw terminals on either side of the mounting plate. Locate it high up for optimal performance.
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP55 |
Decibels at 1 Metre | 108dB |
Current Type | AC |
Housing Colour | Grey |
Mounting Style | Wall-mount |
Diameter | 148 mm |
Application Type | Horn |
Maximum Decibel | 108dB |
Tone Type | Continuous |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |
Housing Material | Polycarbonate |