HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 30 → 40mm ID
- RS庫存編號:
- 528-441
- 製造零件編號:
- HGS40BP
- 製造商:
- HI-GRIP
查看所有Hose Clips & Jubilee Clips
380 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
原價 HK$39.276
您付款
HK$25.136
單位 | Per unit | Per Pack* |
5 - 20 | HK$25.136 | HK$125.68 |
25 - 45 | HK$24.432 | HK$122.16 |
50 - 145 | HK$23.424 | HK$117.12 |
150 + | HK$22.772 | HK$113.86 |
* 參考價格 |
- RS庫存編號:
- 528-441
- 製造零件編號:
- HGS40BP
- 製造商:
- HI-GRIP
- COO (Country of Origin):
- GB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
規格
Attribute | Value |
Inside Diameter | 30 → 40mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 30mm |
Inside Diameter Maximum | 40mm |
Band Width | 13mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |