RS PRO Mild Steel Hex Screw Worm Drive, 12 mm Band Width, 22 mm - 30 mm Inside Diameter
Need to fix a flexible hose to your pipework? Use this RS PRO worm gear hose clip to secure your connection with ease. Simply tighten the band by turning the screw with a slotted screwdriver or hex tool. The screw thread holds the clip in place by slotting into the notches on the band. This clip is made from mild steel and is plated with zinc for improved corrosion resistance, so it's suitable for use in tough environments. The band has been shaped using a cold-form process to create a smooth, burr-free surface that won't snag or tear your flexible hose. The clip's gear mechanism is riveted to the band for added strength. These clips are useful on automotive, agricultural and construction industry hoses as well as for DIY applications. You'll find them on farm machinery, domestic appliances and hydraulic systems.
Features and Benefits
• Band width of 12 mm • Worm drive clip type • Minimum inside diameter of 22 mm • Maximum inside diameter of 30 mm • Mild steel material • Hex screw