RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 95 → 117mm ID
- RS庫存編號:
- 271-0135
- 製造商:
- RS PRO
179 現貨庫存,可於3工作日發貨。
單價 毎包:2 个
HK$69.50
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 + | HK$69.50 | HK$34.75 |
* 參考價格
- RS庫存編號:
- 271-0135
- 製造商:
- RS PRO
- COO (Country of Origin):
- TH
RS PRO Bolt Head Hose Clamp
Introducing the range of RS PRO Bolt Head Hose Clamps, the epitome of reliability and performance in a wide variety of hose fastening solutions. Crafted from durable stainless steel for optimum performance and precision, as well as offering an intuitive design for ease of use, this hose clamp ensures a secure and efficient connection in a range of applications and environments, making it incredibly versatile.
Features and Benefits:
- This RS PRO clamp facilitates effortless installation, replacement and reparation of new and existing projects that require secure fastening in a range of applications and offers a wide band for stronger constriction and enhanced stability, making it ideal for use in high-pressure and high-vibration environments
- The band is equipped with a flute pattern that facilitates easier winding during installation that streamlines the clamping process and saving on time and effort, while ensuring a tight and secure grip
- In addition to this, the hex bolt offers extra depth which provides a secure grip for user safety, while being seamlessly connected with a locked-collar system allowing for free movement while still staying together as a single unit ensuring low free torque and the highest optimal tightening performance
- The inner liner on the band has purposely been designed with a smooth inner surface to avoid any unintended cuts on hoses and in turn ensuring secure installation and preventing any leakage and has been specifically engineered for use with silicone and other soft hoses in high-pressure applications
- Made from stainless steel, the clamp is designed to withstand challenging conditions in a range of demanding industrial and manufacturing environments that could see the clamp exposed to extreme temperature fluctuations, corrosive liquids or damp and can be spot welded in 4 areas if needed to enhance its strength and durability
Applications:
Hose clamps, or hose clips, are devices that are crucial in automotive, industrial, manufacturing and household applications. The often comprise of a band and screw that is able to be securely fastened to connect hoses onto fittings, often preventing fluid or gas leakage and can feature with T-bolt clamps, spring clamps and wire clamps, catering to the specific application requirement. The clamps themselves are commonly adjustable and available in various hose sizes to accommodate a range of diverse applications and industries like plumbing, HVAC systems, machinery and power fluid management, fuel lines, and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Inside Diameter | 95 → 117mm |
Clip Type | Hose Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 95mm |
Inside Diameter Maximum | 117mm |
Band Width | 16mm |
Screw/Bolt Head | Slotted Hex |