- RS庫存編號:
- 307-358
- 製造商:
- RS PRO
- RS庫存編號:
- 307-358
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Dust plug & Cap
Female coupler dust cap & male adaptor dust plug
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
規格
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Hose Connector Type | Dust Cap |
Body Material | Stainless Steel |