- RS庫存編號:
- 795-427
- 製造商:
- RS PRO
2835 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$23.512
單位 | Per unit | Per Pack* |
5 - 45 | HK$23.512 | HK$117.56 |
50 - 245 | HK$22.572 | HK$112.86 |
250 + | HK$18.576 | HK$92.88 |
* 參考價格 |
- RS庫存編號:
- 795-427
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Tee Male Hose Coupling, Tee Coupler, Push-On, POM
This tee coupling from RS PRO is a simple and effective way of changing the direction of a pipe or hose. You can use it to combine two sources of liquid into one or split a single source into two directions.
Installing this coupling is easy. Simply push the ends into the hoses or pipes. The ribbed connectors ensure a firm, secure join that won't come loose even if there's vibration or impact.
The connector's lightweight and durable POM (polyoxymethylene) material is strong and corrosion-resistant, making this a long-lasting component that's suitable for use with water or harsher chemicals. Tee couplings like this one are often found in irrigation systems or plumbing applications.
Installing this coupling is easy. Simply push the ends into the hoses or pipes. The ribbed connectors ensure a firm, secure join that won't come loose even if there's vibration or impact.
The connector's lightweight and durable POM (polyoxymethylene) material is strong and corrosion-resistant, making this a long-lasting component that's suitable for use with water or harsher chemicals. Tee couplings like this one are often found in irrigation systems or plumbing applications.
Features and Benefits
- POM (polyoxymethylene) body material
- Tee coupling connector direction
- Male coupling
- Tee coupler connector
- Hose inner diameter of 10 mm
- Push-on threaded connection
規格
Attribute | Value |
---|---|
Hose Inner Diameter | 10mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Tee |