RS PRO Hose Connector Hose Tail Adaptor 1/4in 10mm ID, 14 MPa, 140 bar

可享批量折扣

小計(1 包,共 10 件)*

HK$1,403.90

Add to Basket
選擇或輸入數量
有庫存
  • 70 件準備從其他地點送貨
  • 加上 200 件從 2025年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 - 40HK$140.39HK$1,403.90
50 +HK$115.54HK$1,155.40

* 參考價格

RS庫存編號:
176-2204
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Hose Inner Diameter

10mm

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Stainless Steel

Connector Gender

Male

Maximum Working Pressure

14 MPa, 140 bar

COO (Country of Origin):
IT

RS PRO Straight Stainless Steel Hose Connector, 1/4 in Male, 14 MPa, 140 bar


Use these RS PRO hose connectors in your pneumatic systems any time you need to join together two lengths of hose or join a hose to a separate tap or nozzle. They're designed to set up connections in a straight line with screw-fit BSPT (British Standard Pipe Thread) connectors that ensure a watertight seal.
These connectors are made from 316L type stainless steel. As well as being strong enough to handle high impacts and pressures, this material has a high level of molybdenum, which makes these components extremely rustproof. As they won't corrode, they're ideal for use with pressurised fluid systems. Their steel material is marine grade, making them suitable for coastal and offshore applications.
These components can handle pressures of up to 140 bar, so they're suitable for the most demanding of pneumatics applications. They're often found in the food and beverage industry, as well as in medical equipment.

Features and Benefits


• Body made from 316L stainless steel
• Male connector with male thread
• Thread size of 6.35 mm
• Threaded connection is 1/4 in
• Straight coupling type
• Hose inner diameter of 10 mm
• Maximum working pressure of 14 MPa, 140 bar

相关链接