- RS庫存編號:
- 419-7265
- 製造商:
- RS PRO
3820 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$11.588
單位 | Per unit | Per Pack* |
10 - 90 | HK$11.588 | HK$115.88 |
100 - 490 | HK$11.264 | HK$112.64 |
500 + | HK$9.271 | HK$92.71 |
* 參考價格 |
- RS庫存編號:
- 419-7265
- 製造商:
- RS PRO
法例與合規
產品詳細資訊
RS PRO Y Male Hose Coupling, Y Coupler, Push-On, POM
This Y-shape hose coupling from RS PRO is an easy and convenient way to divert one water source to two different pipes. You don't need any special tools or skills, so it's the ideal choice for DIY plumbing.
For quick and simple installation, manually push your hose or pipe onto the connector ends. The moulded ribs make for a secure join that can stand up to vibration.
This coupling is made of polyoxymethylene (POM), so it's durable and long-lasting but also lightweight. This means it won't add strain to your existing plumbing fixtures. You'll frequently find Y connectors like this used in irrigation systems to branch one water source into two different areas.
For quick and simple installation, manually push your hose or pipe onto the connector ends. The moulded ribs make for a secure join that can stand up to vibration.
This coupling is made of polyoxymethylene (POM), so it's durable and long-lasting but also lightweight. This means it won't add strain to your existing plumbing fixtures. You'll frequently find Y connectors like this used in irrigation systems to branch one water source into two different areas.
Features and Benefits
- POM (polyoxymethylene) body material
- Y-coupling connector direction
- Male coupling
- Y-coupler connector type
- Hose inner diameter of 4 mm
- Push-on threaded connection
規格
Attribute | Value |
---|---|
Hose Inner Diameter | 4mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Y |