- RS庫存編號:
- 419-8117
- 製造商:
- RS PRO
1290 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$8.14
單位 | Per unit | Per Pack* |
10 - 40 | HK$8.14 | HK$81.40 |
50 + | HK$6.70 | HK$67.00 |
* 參考價格 |
- RS庫存編號:
- 419-8117
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Tee Male Hose Coupling, Tee Coupler, Push-On, POM
Choose this RS PRO male tee hose coupling whenever you need to divide or combine sources of water or other liquid. It's easy to install with no need for special tools or plumbing skills. Just push the ends into your hose or pipe with simple manual pressure.
This coupling has ribbed, tapered connectors, so it requires little effort to form a tight, secure hold that can withstand some vibration or impact without coming loose. The durable POM (polyoxymethylene) material is also lightweight, so it won't add strain to your fixtures. This keeps your plumbing system in good working condition for longer.
This connector is fully compliant with the Restriction of Hazardous Substances (RoHS) substances standards, meaning it contains only minimal levels of any harmful materials. Couplings like this are frequently used in irrigation systems to branch one water source into two separate pipes.
This coupling has ribbed, tapered connectors, so it requires little effort to form a tight, secure hold that can withstand some vibration or impact without coming loose. The durable POM (polyoxymethylene) material is also lightweight, so it won't add strain to your fixtures. This keeps your plumbing system in good working condition for longer.
This connector is fully compliant with the Restriction of Hazardous Substances (RoHS) substances standards, meaning it contains only minimal levels of any harmful materials. Couplings like this are frequently used in irrigation systems to branch one water source into two separate pipes.
Features and Benefits
- POM (polyoxymethylene) body material
- Tee coupling connector direction
- Male coupling
- Tee coupler connector
- Hose inner diameter of 3 mm
- Push-on threaded connection
規格
Attribute | Value |
---|---|
Hose Inner Diameter | 3mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Tee |