Snaplock Hose Connector, Straight IBC Adaptor 2in 1in ID
- RS庫存編號:
- 536-3716
- 製造零件編號:
- IBF/100HT-PG
- 製造商:
- Snaplock
可享批量折扣
小計(1 件)*
HK$245.40
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
- 加上 49 件從 2025年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$245.40 |
| 6 + | HK$228.70 |
* 參考價格
- RS庫存編號:
- 536-3716
- 製造零件編號:
- IBF/100HT-PG
- 製造商:
- Snaplock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Snaplock | |
| Hose Inner Diameter | 1in | |
| Thread Size | 2in | |
| Hose Connector Type | IBC Adaptor | |
| Body Material | PP | |
| Coupling Connector Direction | Straight | |
| 選取全部 | ||
|---|---|---|
品牌 Snaplock | ||
Hose Inner Diameter 1in | ||
Thread Size 2in | ||
Hose Connector Type IBC Adaptor | ||
Body Material PP | ||
Coupling Connector Direction Straight | ||
豁免
- COO (Country of Origin):
- GB
Hose Tail
IBC S60x6 female thread to hose tail coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
相关链接
- Snaplock Hose Connector BSP 1in 1in ID
- Snaplock Hose Connector, Straight IBC Adaptor 2in 2in ID
- Snaplock Hose Connector BSP 2in 2in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/2in 1-1/2in ID
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1in 1in ID
- Snaplock Hose Connector BSP 3/4in 3/4in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/4in 1-1/4in ID