- RS庫存編號:
- 288-2848
- 製造零件編號:
- 9935
- 製造商:
- Unex
145 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$36.578
單位 | Per unit | Per Pack* |
5 - 20 | HK$36.578 | HK$182.89 |
25 - 45 | HK$35.114 | HK$175.57 |
50 - 195 | HK$33.65 | HK$168.25 |
200 + | HK$32.918 | HK$164.59 |
* 參考價格 |
- RS庫存編號:
- 288-2848
- 製造零件編號:
- 9935
- 製造商:
- Unex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
規格
Attribute | Value |
---|---|
Inside Diameter | 30 → 35mm |
Clip Type | Unex |
Material | Brass (Bolt), Stainless Steel |
Inside Diameter Minimum | 30mm |
Inside Diameter Maximum | 35mm |
Band Width | 11mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Thumb Hex |