TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride, Hose Pipe, 60 mm ID, 72 mm OD, Clear, 30 m
- RS庫存編號:
- 230-9341
- 製造零件編號:
- 034991
- 製造商:
- TRICOFLEX
小計(1 件)*
HK$13,277.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$13,277.10 |
* 參考價格
- RS庫存編號:
- 230-9341
- 製造零件編號:
- 034991
- 製造商:
- TRICOFLEX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRICOFLEX | |
| Product Type | Hose Pipe | |
| Inside Diameter | 60mm | |
| Outside Diameter | 72mm | |
| Inner Hose Material | Polyvinyl Chloride | |
| Cover Material | Steel | |
| Series | SPIRE ACIER | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Standards/Approvals | EU Food | |
| Length | 30m | |
| 選取全部 | ||
|---|---|---|
品牌 TRICOFLEX | ||
Product Type Hose Pipe | ||
Inside Diameter 60mm | ||
Outside Diameter 72mm | ||
Inner Hose Material Polyvinyl Chloride | ||
Cover Material Steel | ||
Series SPIRE ACIER | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Standards/Approvals EU Food | ||
Length 30m | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SAS SPIRE ACIER flexible 30m transparent hose with metallic spiral has with soft transparent PVC wall and galvanized steel spiral. It is used in sewage, suction and delivery of slurry, transfer of chemical products, food products, liquids, powders and dust. The hose has inner diameter 60mm of and thickness of 6mm.
Highly resistant to vacuum and crushing
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
相关链接
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 18 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 38 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 70 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 25 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 16 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 35 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 45 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 40 mm ID Clear, 30 m