TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride, Hose Pipe, 8 mm ID, 14 mm OD, Clear, 25 m
- RS庫存編號:
- 230-9343
- 製造零件編號:
- 050106
- 製造商:
- TRICOFLEX
小計(1 件)*
HK$564.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 59 件從 2026年10月19日 起發貨
- 加上 55 件從 2026年10月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$564.60 |
* 參考價格
- RS庫存編號:
- 230-9343
- 製造零件編號:
- 050106
- 製造商:
- TRICOFLEX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRICOFLEX | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8mm | |
| Outside Diameter | 14mm | |
| Cover Material | Polyvinyl Chloride | |
| Inner Hose Material | Polyvinyl Chloride | |
| Series | TRICOCLAIR AL | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Length | 25m | |
| Standards/Approvals | EU Food | |
| 選取全部 | ||
|---|---|---|
品牌 TRICOFLEX | ||
Product Type Hose Pipe | ||
Inside Diameter 8mm | ||
Outside Diameter 14mm | ||
Cover Material Polyvinyl Chloride | ||
Inner Hose Material Polyvinyl Chloride | ||
Series TRICOCLAIR AL | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Length 25m | ||
Standards/Approvals EU Food | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SAS TRICOCLAIR AL high performance, multipurpose reinforced, food quality hose has unique formula of the materials that provides it with flexibility, long service life, higher UV resistance and greater transparency. It is suitable for contact with food products and even alcohols up to 50 % by volume can be carried. The hose has inner diameter of 7mm and thickness of 3mm.
High resistant three layer design
Class A flexible PVC
High resistant polyester fibre reinforcement
相关链接
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 13 mm ID Clear, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 6 mm ID Clear, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 25 mm ID Clear, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Clear, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 15 mm ID Clear, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 20 mm ID Clear, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 12 mm ID Clear, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 10 mm ID Clear, 25 m