TRICOFLEX TRICOFLAT Polyvinyl Chloride Polyvinyl Chloride, Hose Pipe, 50 mm ID, 54.4 mm OD, Blue, 25 m

小計(1 件)*

HK$2,599.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,599.80

* 參考價格

RS庫存編號:
230-9366
製造零件編號:
140070
製造商:
TRICOFLEX
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRICOFLEX

Product Type

Hose Pipe

Inside Diameter

50mm

Outside Diameter

54.4mm

Cover Material

Polyvinyl Chloride

Inner Hose Material

Polyvinyl Chloride

Series

TRICOFLAT

Maximum Operating Temperature

60°C

Colour

Blue

Length

25m

Standards/Approvals

No

COO (Country of Origin):
FR
The TRICOFLEX SAS TRICOFLAT 25m flat hose has a 3-layer design in PVC with polyester fibre reinforcement. The inner and outer layers are made of PVC, whose flexibility provides greater ease of use and handling. It is suitable for water supply and irrigation. This hose has inner diameter of 50mm and thickness of 2.2mm.

Polyester fibre reinforcement

Black flexible PVC inner tube

Flat storage helps reduce clutter

Excellent resistance to UV, abrasion and crushing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。