SMC TD PTFE, Flexible Tube, 2.5mm ID, 4mm OD, Clear, 10m
- RS庫存編號:
- 232-8386
- 製造零件編號:
- TD0425-10
- 製造商:
- SMC
23 現貨庫存,可於3工作日發貨。
單價 个
HK$692.47
單位 | 每單位 |
---|---|
1 + | HK$692.47 |
- RS庫存編號:
- 232-8386
- 製造零件編號:
- TD0425-10
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC TIL series is a highly flexible fluorine resin tubing that was designed for installation in small spaces. The denatured PTFE fluorine resin tubing was developed to realize high flexibility, while maintaining the same heat and chemical resistance as the series, TL/TH. TD/TID series is suitable for industries that require heat and chemical resistance.
Applicable tubing outer diameter 4 to 12 mm
Maximum operating temperature 260 °C
Colour translucent
Maximum operating temperature 260 °C
Colour translucent
規格
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.5mm |
Outer Diameter | 4mm |
Material | PTFE |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 16 bar |
Suitable Applications | Food |
Standards Met | FDA |
Series | TD |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 260°C |
Colour | Clear |
Length | 10m |