Hose Pipe & Fittings
Hose Pipe & Flexible Tubes
SMC TPH Flexible Tube, Polyolefin, 6mm ID, 8mm OD, White, 20m
RS庫存編號:
233-7300
製造零件編號:
TPH0806W-20
製造商:
SMC
查看此類別
當前暫無庫存,可於2024/8/5發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$424.70
單位
每單位
1 +
HK$424.70
RS庫存編號:
233-7300
製造零件編號:
TPH0806W-20
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - TPH0806W-20
Datasheet - TPH0806W-20
相容
符合聲明
The SMC TPH series polyolefin tubing is available as standard in metric sizes of 20 m roll. It colour is white
Operating temperature ranges from -20 to 80 °C
Maximum operating pressure is 0.7 MPa
Attribute
Value
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
6mm
Outer Diameter
8mm
Material
Polyolefin
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7 bar
Suitable Applications
Laboratory
Series
TPH
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Colour
White
Length
20m