Hose Pipe & Fittings
Hose Pipe & Flexible Tubes
SMC TPS Flexible Tube, Polyolefin, 4mm ID, 6mm OD, Black, 20m
RS庫存編號:
233-7302
製造零件編號:
TPS0604B-20
製造商:
SMC
查看此類別
3 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$379.80
單位
每單位
1 +
HK$379.80
RS庫存編號:
233-7302
製造零件編號:
TPS0604B-20
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - TPS0604B-20
Datasheet - TPS0604B-20
相容
符合聲明
The SMC TPS series soft polyolefin tubing is available as standard in metric sizes of 20 m roll. It has minimum bending radius of 20 mm.
Operating temperature ranges from -20 to 80 °C
Black colour
Maximum operating pressure is 0.7 MPa
Attribute
Value
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Polyolefin
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7 bar
Suitable Applications
Laboratory
Series
TPS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Colour
Black
Length
20m