SMC TQ Flexible Tube, FEP, PA, 8mm ID, 10mm OD, Clear, 20m
- RS庫存編號:
- 233-7307
- 製造零件編號:
- TQ1008-20
- 製造商:
- SMC
1 現貨庫存,可於4工作日發貨。
單價 个
HK$2,309.57
單位 | 每單位 |
---|---|
1 + | HK$2,309.57 |
- RS庫存編號:
- 233-7307
- 製造零件編號:
- TQ1008-20
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The SMC TQ series 2-layer soft fluoropolymer tubing and has translucent tube colour which helps in identifying the fluid colour. It is mainly used in food, automobile, semiconductor, medical and machine tools.
Light weight
Flexibility
Abrasion resistant tube for fluids such as solvents
Flexibility
Abrasion resistant tube for fluids such as solvents
規格
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 10mm |
Material | FEP, PA |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 11 bar |
Suitable Applications | Chemical |
Series | TQ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 100°C |
Colour | Clear |
Length | 20m |