- RS庫存編號:
- 241-1594
- 製造零件編號:
- 20129507 Pliovic GS 3/8"-98.5FT/30M
- 製造商:
- Contitech
單價 1 盒 30 米
HK$806.30
4 在3 工作日內發貨 (海外庫存)
2 在3 工作日內發貨 (海外庫存)
Box(es) | Per Box | 每米* |
---|---|---|
1 + | HK$806.30 | HK$26.877 |
* 參考價格
- RS庫存編號:
- 241-1594
- 製造零件編號:
- 20129507 Pliovic GS 3/8"-98.5FT/30M
- 製造商:
- Contitech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Contitech hose pipe is lightweight, economical general purpose hose for carrying air, water and many spray solutions. Pliovic® is suitable for a wide range of industrial, construction, agricultural hand sprayers and many multipurpose applications. Non-conductive, minimum electrical resistance greater than one (1) megohm per inch of hose length at 1000 Volts DC. Available in Pliovic® GS construction or a thick cover, Pliovic Plus construction. Non-marking cover.
Construction Tube: Pliovic®, ARPM Class B (Medium Oil Resistance) Cover: Pliovic®, ARPM Class B (Medium Oil Resistance) Reinforcement: Spiral Synthetic Yarn Coupling: Coupled assemblies available. Temperature Range: -10°F to 158°F (-23°C to 70°C)
規格
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 3/8in |
Material | Pliovic®, ARPM Class B |
Suitable Applications | Air, Water |
Length | 30m |