SMC TU Polyurethane, Hose Pipe, 2.5mm ID, 4mm OD, Yellow, 20m
- RS庫存編號:
- 270-4966
- 製造零件編號:
- TU0425Y1-20
- 製造商:
- SMC
可供預購。
單價 个
HK$77.73
單位 | 每單位 |
---|---|
1 + | HK$77.73 |
- RS庫存編號:
- 270-4966
- 製造零件編號:
- TU0425Y1-20
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.
Flexible
Operating temperature is –20 to +60 °C
Operating temperature is –20 to +60 °C
規格
Attribute | Value |
---|---|
Inner Diameter | 2.5mm |
Outer Diameter | 4mm |
Material | Polyurethane |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 0.5 MPa, 0.8 MPa, 0.65 MPa |
Series | TU |
Colour | Yellow |
Length | 20m |