SMC TU Polyurethane, Flexible Tube, 6.5mm ID, 10mm OD, Blue, 20m
- RS庫存編號:
- 270-4978
- 製造零件編號:
- TU1065BU1-20
- 製造商:
- SMC
可供預購。
單價 个
HK$475.09
單位 | 每單位 |
---|---|
1 + | HK$475.09 |
- RS庫存編號:
- 270-4978
- 製造零件編號:
- TU1065BU1-20
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.
Flexible
Operating temperature is –20 to +60 °C
Operating temperature is –20 to +60 °C
規格
Attribute | Value |
---|---|
Inner Diameter | 6.5mm |
Outer Diameter | 10mm |
Material | Polyurethane |
Maximum Working Pressure | 0.8 MPa |
Series | TU |
Colour | Blue |
Length | 20m |